+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N18513

Circuit breaker; 230/400VAC; Inom: 100A; Poles: 3; Charact: D; 15kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N18513
TME Symbol:
A9N18513

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
100A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
15kA
IP rating
IP20
Cross section of connecting wires
1...50mm2
Manufacturer series
C120H
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight578 g
Certificates
EAN code3606480380846
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N18513
0 in TME stock
Net price for quantities from 1 pcs - 283.57 USDGross price for quantities from 1 pcs - 283.57 USD
Net price for quantities from 4 pcs - 267.52 USDGross price for quantities from 4 pcs - 267.52 USD
Net price for quantities from 12 pcs - 249.69 USDGross price for quantities from 12 pcs - 249.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.