+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9N61539

Circuit breaker; 500VDC; Inom: 63A; Poles: 2; Charact: C; 20kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N61539
TME Symbol:
A9N61539

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
500V DC
Current rating
63A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
20kA
IP rating
IP20
Manufacturer series
C60H-DC
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight247.8 g
Certificates
EAN code3606480424373
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9N61539
49 in TME stock
Net price for quantities from 1 pcs - 46.35 USDGross price for quantities from 1 pcs - 46.35 USD
Net price for quantities from 6 pcs - 43.45 USDGross price for quantities from 6 pcs - 43.45 USD
Net price for quantities from 12 pcs - 40.55 USDGross price for quantities from 12 pcs - 40.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs