+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AA-8.192MAGE-T

Crystal; 8.192MHz; SMD; 5x3.2x1.2mm; 12pF; Freq.stability: ±50ppm


Manufacturer: TXC

Manufacturer part number:
AA-8.192MAGE-T
TME Symbol:
AA-8.192MAGE

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
8.192MHz
Mounting
SMD
Body dimensions
5x3.2x1.2mm
Capacitance
12pF
Frequency stability
±50ppm
Resonator tolerance
±30ppm
Conform to the norm
AEC-Q200
Operating temperature
-40...85°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators TXC,
*
AA-8.192MAGE-T
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.