+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB 080807

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 65mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 080807
TME Symbol:
AB080807

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
65mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight130.2 g
Certificates
EAN code6418074003492

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 080807
41 in TME stock
Net price for quantities from 1 pcs - 16.97 EURGross price for quantities from 1 pcs - 16.97 EUR
Net price for quantities from 3 pcs - 15.97 EURGross price for quantities from 3 pcs - 15.97 EUR
Net price for quantities from 4 pcs - 14.97 EURGross price for quantities from 4 pcs - 14.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcsCardboard = 8 pcs