+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB2M080120H

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 28A; Idm: 68A; 187W

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
AB2M080120H
TME Symbol:
AB2M080120H

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
28A
Pulsed drain current
68A
Power dissipation
187W
Case
TO247-3
Gate-source voltage
-4...18V
On-state resistance
80mΩ
Mounting
THT
Gate charge
46nC
Kind of package
tube
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors BASiC SEMICONDUCTOR,
*
AB2M080120H
0 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 30 pcs - 2.83 USDGross price for quantities from 30 pcs - 2.83 USD
Net price for quantities from 120 pcs - 2.55 USDGross price for quantities from 120 pcs - 2.55 USD
Net price for quantities from 300 pcs - 2.37 USDGross price for quantities from 300 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)