+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB4S

Bridge rectifier: single-phase; Urmax: 400V; If: 0.8A; Ifsm: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
AB4S
TME Symbol:
AB4S-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
0.8A
Max. forward impulse current
25A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.113 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
AB4S
2132 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs