+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of enclosure | emergency | |
Dimension X | 100mm | |
Dimension Y | 100mm | |
Dimension Z | 50mm | |
Mounting | wall mount | |
IP rating | IP55 | |
Version | with button | |
Body colour | red |