+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABMS-A-D

Holder; self-adhesive; polyamide; natural; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
ABMS-A-D
TME Symbol:
ABMS-A-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
natural
Tie width
2.5...4.8mm
Height
4.32mm
Length
28.7mm
Width
28.7mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Caution!
  • without cable tie
Gross weight1 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABMS-A-D
0 in TME stock
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 2500 pcs - 0.47 USDGross price for quantities from 2500 pcs - 0.47 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.