+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HONEYWELL | |
Type of sensor | pressure | |
Pressure measuring range | 0...150psi | |
Operation mode | gage | |
Output configuration | SPI | |
Case | DIP | |
Operating temperature | -40...110°C | |
Manufacturer series | ABP2 | |
Sensors features | food grade gel coverage |