+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS20D

Bridge rectifier: single-phase; Urmax: 200V; If: 2A; Ifsm: 55A; SMT


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ABS20D
TME Symbol:
ABS20D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
2A
Max. forward impulse current
55A
Case
ABS, SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Gross weight0.115 g
Certificates

WATCH VIDEO

*
ABS20D
3490 in TME stock
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 250 pcs - 0.05 EURGross price for quantities from 250 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs