+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R19-2

Enclosure: specialist; X: 59mm; Y: 88mm; Z: 30mm; ABS


Manufacturer: SCI

Manufacturer part number:
R19-2
TME Symbol:
ABSP-19

Specification

Manufacturer
SCI
Type of enclosure
specialist
Dimension X
59mm
Dimension Y
88mm
Dimension Z
30mm
Enclosure material
ABS
Enclosures application
for prototypes
Kit contents
  • 4 feet
  • screw x8
Dimensions
Gross weight49.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures SCI,
*
R19-2
510 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs