+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC163029

Connection cable; 20pcs; 127mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC163029
TME Symbol:
AC163029-KPL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
connection cable
Quantity in set/package
20pcs.
Length
127mm
Gross weight17.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MICROCHIP TECHNOLOGY,
*
AC163029
6 in TME stock
Net price for quantities from 1 set - 26.16 USDGross price for quantities from 1 set - 26.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.