+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC182015-3

Programmer: universal; 915MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC182015-3
TME Symbol:
AC182015-3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
universal
Interface
USB
Frequency
915MHz
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
AC182015-3
0 in TME stock
Net price for quantities from 1 pcs - 65.18 EURGross price for quantities from 1 pcs - 65.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.