+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC320032-2

Dev.kit: Microchip; Comp: AK4384VT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC320032-2
TME Symbol:
AC320032-2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Components
AK4384VT
Connection
Jack 3,5mm
Gross weight113.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
AC320032-2
0 in TME stock
Net price for quantities from 1 pcs - 54.44 EURGross price for quantities from 1 pcs - 54.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.