+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACS110-7SN

Thyristor: AC switch; 700V; Ifmax: 1A; Igt: 10mA; SOT223; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACS110-7SN
TME Symbol:
ACS110-7SN

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
700V
Max. load current
1A
Gate current
10mA
Case
SOT223
Mounting
SMD
Technology
ASD™
Number of switches
1
Features of semiconductor devices
internally triggered
Kind of package
tube
Gross weight0.155 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
ACS110-7SN
617 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 150 pcs - 0.59 USDGross price for quantities from 150 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs