+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST1635-8FP

Thyristor: AC switch; 800V; Ifmax: 16A; Igt: 35mA; TO220FP; THT; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACST1635-8FP
TME Symbol:
ACST1635-8FP

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
35mA
Case
TO220FP
Mounting
THT
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight1.693 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST1635-8FP
260 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 3 pcs - 1.96 EURGross price for quantities from 3 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs