+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST610-8G

Thyristor: AC switch; 800V; Ifmax: 6A; Igt: 10mA; D2PAK; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACST610-8G
TME Symbol:
ACST610-8G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
6A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight1.445 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST610-8G
157 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs