+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of thyristor | AC switch | |
Max. off-state voltage | 0.8kV | |
Max. load current | 6A | |
Gate current | 10mA | |
Case | I2PAK | |
Mounting | THT | |
Technology | ASD™ | |
Number of switches | 1 | |
Kind of package | tube |