+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST610-8T

Thyristor: AC switch; 800V; Ifmax: 6A; Igt: 10mA; TO220AB; THT; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACST610-8T
TME Symbol:
ACST610-8T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
6A
Gate current
10mA
Case
TO220AB
Mounting
THT
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight1.953 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST610-8T
352 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs