+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST830-8T

Thyristor: AC switch; 800V; Ifmax: 8A; Igt: 30mA; TO220AB; THT; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
ACST830-8T
TME Symbol:
ACST830-8T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
30mA
Case
TO220AB
Mounting
THT
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight1.96 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST830-8T
21 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 3 pcs - 1.13 EURGross price for quantities from 3 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.91 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs