+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD0010

Hard discs housing: 2,5" / 3,5"; 122x100x25mm


Manufacturer: LOGILINK

Manufacturer part number:
AD0010
TME Symbol:
AD0010

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5" / 3,5"
Body dimensions
122x100x25mm
Kit contents
assembling set
Gross weight46.8 g
Certificates
EAN code4052792014648
See other products in this category: HDD/SSD Accessories LOGILINK,
*
AD0010
19 in TME stock
Net price for quantities from 1 pcs - 2.31 GBPGross price for quantities from 1 pcs - 2.31 GBP
Net price for quantities from 3 pcs - 2.03 GBPGross price for quantities from 3 pcs - 2.03 GBP
Net price for quantities from 5 pcs - 1.88 GBPGross price for quantities from 5 pcs - 1.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.