+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD580JH

IC: voltage reference source; 2.5V; ±0.4%; TO52; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD580JH
TME Symbol:
AD580JH

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO52
Operating temperature
0...70°C
Maximum output current
10mA
Gross weight0.663 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD580JH
0 in TME stock
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
Net price for quantities from 3 pcs - 22.84 USDGross price for quantities from 3 pcs - 22.84 USD
Net price for quantities from 10 pcs - 18.95 USDGross price for quantities from 10 pcs - 18.95 USD
Net price for quantities from 30 pcs - 17.26 USDGross price for quantities from 30 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product