+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD584JNZ

IC: voltage reference source; 2.5V; ±0.3%; DIP8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD584JNZ
TME Symbol:
AD584JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.3%
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
10mA
Gross weight0.5 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD584JNZ
0 in TME stock
Net price for quantities from 1 pcs - 21.56 EURGross price for quantities from 1 pcs - 21.56 EUR
Net price for quantities from 3 pcs - 20.53 EURGross price for quantities from 3 pcs - 20.53 EUR
Net price for quantities from 10 pcs - 20.10 EURGross price for quantities from 10 pcs - 20.10 EUR
Net price for quantities from 50 pcs - 18.73 EURGross price for quantities from 50 pcs - 18.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs