+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD586BRZ

IC: voltage reference source; 5V; ±0.04%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD586BRZ
TME Symbol:
AD586BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
10.8...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD586BRZ
0 in TME stock
Net price for quantities from 1 pcs - 29.65 EURGross price for quantities from 1 pcs - 29.65 EUR
Net price for quantities from 3 pcs - 26.66 EURGross price for quantities from 3 pcs - 26.66 EUR
Net price for quantities from 10 pcs - 23.58 EURGross price for quantities from 10 pcs - 23.58 EUR
Net price for quantities from 25 pcs - 21.28 EURGross price for quantities from 25 pcs - 21.28 EUR
Net price for quantities from 98 pcs - 19.74 EURGross price for quantities from 98 pcs - 19.74 EUR
No. of pieces (Multiplicity: 1)
Hardly available product