+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD586JRZ

IC: voltage reference source; 5V; ±0.04%; SO8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD586JRZ
TME Symbol:
AD586JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
10.8...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD586JRZ
0 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 3 pcs - 23.21 USDGross price for quantities from 3 pcs - 23.21 USD
Net price for quantities from 10 pcs - 20.50 USDGross price for quantities from 10 pcs - 20.50 USD
Net price for quantities from 25 pcs - 18.41 USDGross price for quantities from 25 pcs - 18.41 USD
Net price for quantities from 98 pcs - 17.20 USDGross price for quantities from 98 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product