+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD587JRZ

IC: voltage reference source; 10V; ±0.1%; SO8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD587JRZ
TME Symbol:
AD587JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
13.5...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD587JRZ
0 in TME stock
Net price for quantities from 1 pcs - 21.04 USDGross price for quantities from 1 pcs - 21.04 USD
Net price for quantities from 3 pcs - 18.95 USDGross price for quantities from 3 pcs - 18.95 USD
Net price for quantities from 10 pcs - 16.76 USDGross price for quantities from 10 pcs - 16.76 USD
Net price for quantities from 25 pcs - 15.06 USDGross price for quantities from 25 pcs - 15.06 USD
Net price for quantities from 98 pcs - 14.06 USDGross price for quantities from 98 pcs - 14.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product