+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD587KRZ

IC: voltage reference source; 10V; ±0.05%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD587KRZ
TME Symbol:
AD587KRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.05%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
13.5...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD587KRZ
0 in TME stock
Net price for quantities from 1 pcs - 9.57 GBPGross price for quantities from 1 pcs - 9.57 GBP
Net price for quantities from 5 pcs - 8.61 GBPGross price for quantities from 5 pcs - 8.61 GBP
Net price for quantities from 25 pcs - 7.57 GBPGross price for quantities from 25 pcs - 7.57 GBP
Net price for quantities from 98 pcs - 6.81 GBPGross price for quantities from 98 pcs - 6.81 GBP
No. of pieces (Multiplicity: 1)
Hardly available product