+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD589JH

IC: voltage reference source; 1.235V; ±1%; TO52; tube; 5mA


Manufacturer: Analog Devices

Manufacturer part number:
AD589JH
TME Symbol:
AD589JH

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
THT
Case
TO52
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
5mA
Gross weight0.245 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD589JH
0 in TME stock
Net price for quantities from 1 pcs - 15.96 EURGross price for quantities from 1 pcs - 15.96 EUR
Net price for quantities from 3 pcs - 14.32 EURGross price for quantities from 3 pcs - 14.32 EUR
Net price for quantities from 10 pcs - 13.29 EURGross price for quantities from 10 pcs - 13.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product