+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD589JRZ

IC: voltage reference source; 1.235V; ±1%; SO8; tube; 5mA


Manufacturer: Analog Devices

Manufacturer part number:
AD589JRZ
TME Symbol:
AD589JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
5mA
Gross weight0.074 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD589JRZ
0 in TME stock
Net price for quantities from 1 pcs - 4.09 EURGross price for quantities from 1 pcs - 4.09 EUR
Net price for quantities from 3 pcs - 3.55 EURGross price for quantities from 3 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 3.20 EURGross price for quantities from 10 pcs - 3.20 EUR
Net price for quantities from 25 pcs - 2.98 EURGross price for quantities from 25 pcs - 2.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.