+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD620ANZ

IC: operational amplifier; 1MHz; Ch: 1; ±2.3÷18VDC; DIP8; 125uV


Manufacturer: Analog Devices

Manufacturer part number:
AD620ANZ
TME Symbol:
AD620ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.3...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Quiescent current
1.3mA
Input offset voltage
0.125mV
Kind of package
tube
Input bias current
2nA
Input offset current
1nA
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD620ANZ
331 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 3 pcs - 13.60 USDGross price for quantities from 3 pcs - 13.60 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 50 pcs - 10.81 USDGross price for quantities from 50 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs