+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD680ARZ

IC: voltage reference source; 2.5V; ±0.2%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD680ARZ
TME Symbol:
AD680ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
10mA
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD680ARZ
0 in TME stock
Net price for quantities from 1 pcs - 19.40 EURGross price for quantities from 1 pcs - 19.40 EUR
Net price for quantities from 5 pcs - 17.09 EURGross price for quantities from 5 pcs - 17.09 EUR
Net price for quantities from 25 pcs - 15.38 EURGross price for quantities from 25 pcs - 15.38 EUR
Net price for quantities from 98 pcs - 14.36 EURGross price for quantities from 98 pcs - 14.36 EUR
No. of pieces (Multiplicity: 1)
Hardly available product