+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD780ARZ

IC: voltage reference source; 2.5V,3V; ±0.2%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD780ARZ
TME Symbol:
AD780ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V/3V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
4...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.08 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD780ARZ
190 in TME stock
Net price for quantities from 1 pcs - 13.25 EURGross price for quantities from 1 pcs - 13.25 EUR
Net price for quantities from 3 pcs - 11.96 EURGross price for quantities from 3 pcs - 11.96 EUR
Net price for quantities from 10 pcs - 10.60 EURGross price for quantities from 10 pcs - 10.60 EUR
Net price for quantities from 25 pcs - 9.49 EURGross price for quantities from 25 pcs - 9.49 EUR
Net price for quantities from 98 pcs - 9.15 EURGross price for quantities from 98 pcs - 9.15 EUR
Net price for quantities from 196 pcs - 8.89 EURGross price for quantities from 196 pcs - 8.89 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs