+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD780BRZ

IC: voltage reference source; 2.5V,3V; ±0.04%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD780BRZ
TME Symbol:
AD780BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V/3V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
4...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD780BRZ
0 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 3 pcs - 15.31 USDGross price for quantities from 3 pcs - 15.31 USD
Net price for quantities from 10 pcs - 13.71 USDGross price for quantities from 10 pcs - 13.71 USD
Net price for quantities from 30 pcs - 12.71 USDGross price for quantities from 30 pcs - 12.71 USD
Net price for quantities from 98 pcs - 11.80 USDGross price for quantities from 98 pcs - 11.80 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs