+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD783JRZ

IC: SHA amplifier; SO8; 0÷70°C; 15MHz; 4.75÷5.25VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD783JRZ
TME Symbol:
AD783JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
SHA amplifier
Case
SO8
Mounting
SMT
Operating temperature
0...70°C
DC supply current
17mA
Number of channels
1
Bandwidth
15MHz
Voltage supply range
4.75...5.25V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
AD783JRZ
0 in TME stock
Net price for quantities from 1 pcs - 93.77 EURGross price for quantities from 1 pcs - 93.77 EUR
Net price for quantities from 3 pcs - 83.88 EURGross price for quantities from 3 pcs - 83.88 EUR
Net price for quantities from 10 pcs - 78.29 EURGross price for quantities from 10 pcs - 78.29 EUR
Net price for quantities from 25 pcs - 78.13 EURGross price for quantities from 25 pcs - 78.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product