+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8024ARZ

IC: operational amplifier; 200MHz; Ch: 4; ±2.25÷12VDC,4.5÷24VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD8024ARZ
TME Symbol:
AD8024ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...12V DC/4.5...24V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
390V/μs
Integrated circuit features
high speed
Input offset voltage
2mV
Kind of package
tube
Gross weight0.152 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8024ARZ
1 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 11.60 USDGross price for quantities from 3 pcs - 11.60 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 47 pcs - 8.84 USDGross price for quantities from 47 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs