+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8047ANZ

IC: operational amplifier; 250MHz; Ch: 1; ±3÷6VDC; DIP8; 4mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8047ANZ
TME Symbol:
AD8047ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...6V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
750V/μs
Quiescent current
7.5mA
Input offset voltage
4mV
Kind of package
tube
Input offset current
3µA
Maximum output current
50mA
Integrated circuit features
  • low noise
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD8047ANZ
0 in TME stock
Net price for quantities from 1 pcs - 11.17 EURGross price for quantities from 1 pcs - 11.17 EUR
Net price for quantities from 3 pcs - 9.97 EURGross price for quantities from 3 pcs - 9.97 EUR
Net price for quantities from 10 pcs - 8.85 EURGross price for quantities from 10 pcs - 8.85 EUR
Net price for quantities from 50 pcs - 7.93 EURGross price for quantities from 50 pcs - 7.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product