+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: ADAFRUIT
Manufacturer | ADAFRUIT | |
Type of development kit | Arduino | |
Connection | JST, solder pads, USB micro | |
Microcontroller | Attiny85 | |
Number of PWM channels | 2 | |
Number of inputs/outputs | 3 | |
Number of analog inputs | 1 | |
Additional functions | LED | |
Kit contents | module | |
Board dimensions | Ø28mm | |
Manufacturer series | GEMMA | |
Information | product is not a working device, but only component | |
Connector variant | card edge |