+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2000

Arduino; goldpin,USB micro; ATMEGA328; Usup: 5÷16VDC; PWM: 8; UART

Manufacturer: ADAFRUIT

Manufacturer part number:
2000
TME Symbol:
ADA-2000

Specification

Manufacturer
ADAFRUIT
Type of development kit
Arduino
Connection
goldpin, USB micro
Microcontroller
ATMEGA328
Number of PWM channels
8
Number of inputs/outputs
18
Number of analog inputs
8
Interface
UART
Additional functions
LED
Board dimensions
38x18mm
Manufacturer series
Pro Trinket
Operating voltage
5V DC
Information
product is not a working device, but only component
Supply voltage
  • 5...16V DC
Kit contents
  • connectors
  • module
Gross weight5.4 g
Certificates
See other products in this category: Programmable Controllers ADAFRUIT
*
2000
Product withdrawn from the offer
Use the specification table below to search for similar products