+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2021

Sensor: position; 3.3÷5VDC; I2C,SPI; LSM9DS0; module,connectors

Manufacturer: ADAFRUIT

Manufacturer part number:
2021
TME Symbol:
ADA-2021

Specification

Manufacturer
ADAFRUIT
Type of sensor
position
Kind of sensor
accelerometer, IMU 9DOF, magnetometer, rotary position sensor
Integrated circuit
LSM9DS0
Number of channels
9
Mounting
screw
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • connectors
  • module
Gross weight4.8 g
Certificates
See other products in this category: Position Sensors ADAFRUIT
*
2021
Product withdrawn from the offer
Use the specification table below to search for similar products