+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: ADAFRUIT
Manufacturer | ADAFRUIT | |
Type of development kit | Arduino | |
Connection | goldpin, USB micro | |
Microcontroller | ATMEGA328 | |
Number of PWM channels | 6 | |
Number of inputs/outputs | 20 | |
Number of analog inputs | 6 | |
Board dimensions | 18x44mm | |
Manufacturer series | Metro Mini | |
Operating voltage | 3.3...5V DC | |
Information | product is not a working device, but only component |