+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ADAFRUIT
Manufacturer | ADAFRUIT | |
Type of development kit | Arduino | |
Connection | goldpin, USB micro | |
Microcontroller | ATSAMD21 | |
Number of PWM channels | 20 | |
Number of inputs/outputs | 20 | |
Number of analog inputs | 6 | |
Board dimensions | 51x23mm | |
Manufacturer series | Feather | |
Frequency | 48MHz | |
Operating voltage | 3.3V DC | |
Information | product is not a working device, but only component |