+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: ADAFRUIT
Manufacturer | ADAFRUIT | |
Type of robotics module | controller | |
Kind of module | wireless | |
Microcontroller | ARM Cortex-M0, ATSAMD21G18 | |
Number of PWM channels | 8 | |
Number of analog inputs | 10 | |
Number of digital inputs | 20 | |
Integrated circuit | nRF51822 | |
Manufacturer series | Adafruit Feather | |
Information | product is not a working device, but only component |