+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA582D

RCBO breaker; Inom: 32A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADA582D
TME Symbol:
ADA582D

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
32A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
10kA
Mechanical durability
1000 cycles
Characteristics
C
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals
Gross weight242 g
Certificates
EAN code3250611067863
See other products in this category: RCD Circuit Breakers HAGER,
*
ADA582D
0 in TME stock
Net price for quantities from 1 pcs - 120.32 EURGross price for quantities from 1 pcs - 120.32 EUR
Net price for quantities from 5 pcs - 112.30 EURGross price for quantities from 5 pcs - 112.30 EUR
Net price for quantities from 10 pcs - 104.28 EURGross price for quantities from 10 pcs - 104.28 EUR
No. of pieces (Multiplicity: 1)