+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC975D

RCBO breaker; Inom: 25A; Ires: 30mA; Max surge current: 250A; IP20

Manufacturer: HAGER

Manufacturer part number:
ADC975D
TME Symbol:
ADC975D

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
25A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
C
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals
Gross weight232 g
Certificates
EAN code3250611063834
See other products in this category: RCD Circuit Breakers HAGER,
*
ADC975D
0 in TME stock
Net price for quantities from 1 pcs - 86.05 EURGross price for quantities from 1 pcs - 86.05 EUR
Net price for quantities from 5 pcs - 80.31 EURGross price for quantities from 5 pcs - 80.31 EUR
Net price for quantities from 10 pcs - 74.58 EURGross price for quantities from 10 pcs - 74.58 EUR
No. of pieces (Multiplicity: 1)