+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADF4350BCPZ

IC: peripheral circuit; clock signal generator,PLL/VCO; LFCSP32


Manufacturer: Analog Devices

Manufacturer part number:
ADF4350BCPZ
TME Symbol:
ADF4350BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator, PLL/VCO
Mounting
SMD
Case
LFCSP32
DC supply current
110mA
Frequency
4.4GHz
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • 3-wire
  • serial
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • fractional-N
  • frequency synthesizer
  • integer-N
Gross weight1 g
Certificates
See other products in this category: RTC circuits Analog Devices,
*
ADF4350BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 14.05 EURGross price for quantities from 1 pcs - 14.05 EUR
Net price for quantities from 3 pcs - 12.61 EURGross price for quantities from 3 pcs - 12.61 EUR
Net price for quantities from 10 pcs - 11.16 EURGross price for quantities from 10 pcs - 11.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product