+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADF4360-7BCPZ

IC: peripheral circuit; clock signal generator,PLL/VCO; LFCSP24


Manufacturer: Analog Devices

Manufacturer part number:
ADF4360-7BCPZ
TME Symbol:
ADF4360-7BCPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator, PLL/VCO
Mounting
SMD
Case
LFCSP24
DC supply current
37.5mA
Frequency
1.8GHz
Operating temperature
-40...85°C
Kind of package
in-tray
Interface
  • 3-wire
  • serial
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • frequency synthesizer
  • integer-N
Gross weight1 g
Certificates
See other products in this category: RTC circuits Analog Devices,
*
ADF4360-7BCPZ
0 in TME stock
Net price for quantities from 1 pcs - 7.18 EURGross price for quantities from 1 pcs - 7.18 EUR
Net price for quantities from 3 pcs - 6.46 EURGross price for quantities from 3 pcs - 6.46 EUR
Net price for quantities from 10 pcs - 5.71 EURGross price for quantities from 10 pcs - 5.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product