+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-65055SA4

Diode: laser; 645÷660nm; 5mW; 9/28; THT; 2.5÷6VDC; red


Manufacturer: Laser Components

Manufacturer part number:
ADL-65055SA4
TME Symbol:
ADL-65055SA4

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
645...660nm
Power
5mW
Beam divergence
9/28
Operating current
26mA
Height
2.85mm
Mounting
THT
Operating temperature
-30...50°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.5...6V DC
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
ADL-65055SA4
0 in TME stock
Net price for quantities from 1 pcs - 5.92 EURGross price for quantities from 1 pcs - 5.92 EUR
Net price for quantities from 3 pcs - 5.38 EURGross price for quantities from 3 pcs - 5.38 EUR
Net price for quantities from 10 pcs - 5.18 EURGross price for quantities from 10 pcs - 5.18 EUR
Net price for quantities from 25 pcs - 5.00 EURGross price for quantities from 25 pcs - 5.00 EUR
Net price for quantities from 100 pcs - 4.89 EURGross price for quantities from 100 pcs - 4.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.