+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADL-65075SR

Diode: laser; 645÷660nm; 7mW; 9/28; THT; 2.2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-65075SR
TME Symbol:
ADL-65075SR

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
645...660nm
Power
7mW
Beam divergence
9/28
Operating current
25mA
Common electrode
cathode
Height
2.85mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
3.3mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.5V DC
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-65075SR
6 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.47 USDGross price for quantities from 10 pcs - 7.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.