+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

ADM00458

Dev.kit: Microchip; Uoper: 350mVDC÷5.5VDC; Usup: 350mVDC÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00458
TME Symbol:
ADM00458

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
350mV DC...5.5V DC
Supply voltage
  • 350mV DC...5.5V DC
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00458
0 in TME stock
Net price for quantities from 1 pcs - 38.76 EURGross price for quantities from 1 pcs - 38.76 EUR
No. of pieces (Multiplicity: 1)