+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00530

Dev.kit: Microchip; 3.6÷5.5VDC; 12V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00530
TME Symbol:
ADM00530

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
PWM
Operating voltage
3.6...5.5V DC
Output voltage
12V
Kit contents
base board
Gross weight97 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
ADM00530
0 in TME stock
Net price for quantities from 1 pcs - 37.94 USDGross price for quantities from 1 pcs - 37.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.